
AFCT-5611Z | |
|---|---|
DigiKey Part Number | AFCT-5611Z-ND |
Manufacturer | |
Manufacturer Product Number | AFCT-5611Z |
Description | TXRX 1.25GBD GBIC PLUGGABLE |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbd 1310nm 4.75V ~ 5.25V GBIC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 1.25Gbd | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 4.75V ~ 5.25V | |
Connector Type | GBIC | |
Mounting Type | Panel Mount | |
Base Product Number |

