Image for ADNS-3530 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADNS-3530

DigiKey Part Number
ADNS-3530-ND
Manufacturer
Manufacturer Product Number
ADNS-3530
Description
SENSOR OPT 16 SMD
Customer Reference
Detailed Description
Optical Sensor 16-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
ADNS-3530 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
16-SMD Module
Supplier Device Package
16-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable