
ACFM-7102-BLK | ||
---|---|---|
Digi-Key Part Number | ACFM-7102-BLK-ND | |
Manufacturer | ||
Manufacturer Product Number | ACFM-7102-BLK | |
Description | RF QUINTPLEX 859MHZ/1.92GHZ 6SMD | |
Detailed Description | RF Quintplexer 824MHz ~ 894MHz / 1.85GHz ~ 1.99GHz 6-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Broadcom Limited | |
Series | - | |
Package | Bag | |
Product Status | Obsolete | |
Type | Quintplexer | |
Frequency Bands (Low / High) | 824MHz ~ 894MHz / 1.85GHz ~ 1.99GHz | |
Low Band Attenuation (min / max dB) | 55.00dB / - | |
High Band Attenuation (min / max dB) | 50.00dB / - | |
Return Loss (Low Band / High Band) | 16.0dB / 17.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ACFM-7102 |
PCN Obsolescence/ EOL | Multiple Devices 24/Jan/2011 |
HTML Datasheet | ACFM-7102 |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 7A994 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Standard Package | 100 |