Vero-SE-18C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRC-27G40H0-C-83-SE

DigiKey Part Number
976-BXRC-27G40H0-C-83-SE-ND
Manufacturer
Manufacturer Product Number
BXRC-27G40H0-C-83-SE
Description
LED COB VERO SE 18C WH RND 2700K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 Vero® SE 18 Array White, Warm Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgelux
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
2700K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Round
Luminous Flux @ Current/Temperature
5117lm (Typ)
Current - Test
1.05A
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
33.9V
Lumens/Watt @ Current - Test
144 lm/W
Current - Max
3A
CRI (Color Rendering Index)
90
Viewing Angle
120°
Features
-
Size / Dimension
36.20mm Dia
Height
3.60mm
Light Emitting Surface (LES)
18.50mm Dia
Lens Type
Flat
Base Product Number
In-Stock: 16
Can ship immediately
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$16.13000$16.13
10$12.66100$126.61
80$10.79575$863.66
440$9.82805$4,324.34
945$9.50816$8,985.21
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.