


J20C-4000-2585 | |
---|---|
DigiKey Part Number | 2267-J20C-4000-2585-ND |
Manufacturer | |
Manufacturer Product Number | J20C-4000-2585 |
Description | J20C-4000-2585 (4.00"W X 100FT) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | J2000, J20-CMY | |
Applications | General | |
Color - Background | White | |
Length | 4.000" (101.60mm) | |
Width | 4.000" (101.60mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polypropylene | |
For Use With/Related Products | Inkjet Printer | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $245.01000 | $245.01 |