



HT-C-250-WT-J | |
|---|---|
DigiKey Part Number | 2267-HT-C-250-WT-J-ND |
Manufacturer | |
Manufacturer Product Number | HT-C-250-WT-J |
Description | WIRE MARKER HEATSHRINK WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Heat Shrinkable White Polyvinylidene Fluoride (PVDF), Irradiated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Heat Shrinkable | |
Size | - | |
Cable Diameter | 0.125" ~ 0.215" (3.18mm ~ 5.46mm) | |
Color | White | |
Material | Polyvinylidene Fluoride (PVDF), Irradiated | |
Operating Temperature | -67°C ~ 225°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,239.01000 | $1,239.01 |

