



B30C-500-569-SB | |
---|---|
DigiKey Part Number | 2267-B30C-500-569-SB-ND |
Manufacturer | |
Manufacturer Product Number | B30C-500-569-SB |
Description | B30,B569,SKY BLU,0.5" X 100 FT F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP30, BBP31, BBP33, BBP35, BBP37, i3300, i5300, S3000, S3100, B30-R10000 | |
Applications | General | |
Color - Background | Sky Blue | |
Length | 1.197" (30.40mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $145.84000 | $145.84 |