



B30-260-7569-CLP2 | |
---|---|
DigiKey Part Number | 2267-B30-260-7569-CLP2-ND |
Manufacturer | |
Manufacturer Product Number | B30-260-7569-CLP2 |
Description | LABEL 2.17"HX3.35" W 1=340PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed, Printable (Thermal Transfer) | |
Applications | Chemical | |
Application Specifics | Safety | |
Arrangement | Symbol Only | |
Legend (Text) | No Text | |
Color - Background | White | |
Color - Legend | Red | |
Length | 3.350" (85.09mm) | |
Width | 2.170" (55.12mm) | |
Location | Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $182.38000 | $182.38 |