5816-II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5816-II
5796-O
5796-O

5816-II

DigiKey Part Number
2267-5816-II-ND
Manufacturer
Manufacturer Product Number
5816-II
Description
B689 5816-II WHT/GRN STYLE II
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Print Type
Pre-Printed
Language
English
Applications
Pipe
Application Specifics
Water Fluids
Arrangement
Text Only
Legend (Text)
Domestic Hot Water Return
Legend (Symbol Only)
No Symbol
Color - Background
Green
Color - Legend
White
Length
26.000" (660.40mm)
Width
12.000" (304.80mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Plastic
Mounting Type
Snap On
Outside Pipe Diameter (Max)
2.500" (63.50mm)
Outside Pipe Diameter (Min)
7.875" (200.03mm)
Shape
Rectangle
Features
Chemical Resistant
Ratings
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$20.76000$20.76
Manufacturers Standard Package