



2HX-094-2.3-YL | |
---|---|
DigiKey Part Number | 2267-2HX-094-2.3-YL-ND |
Manufacturer | |
Manufacturer Product Number | 2HX-094-2.3-YL |
Description | SLEEVE, 0.094 IN DIA X 2.3 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 2.30" W x 0.09" Dia (58.4mm x 2.4mm); Cable O.D. 0.05" ~ 0.08" (1.2mm ~ 2.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 2.30" W x 0.09" Dia (58.4mm x 2.4mm); Cable O.D. 0.05" ~ 0.08" (1.2mm ~ 2.0mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,379.01000 | $1,379.01 |