
20100KLS | |
|---|---|
DigiKey Part Number | 2267-20100KLS-ND |
Manufacturer | |
Manufacturer Product Number | 20100KLS |
Description | B-302 3.5X10 BLK/YEL 10/PK WEAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | Safety | |
Material | Polyester | |
Label Type | Wear Your Safety Glasses | |
Label Size | 10.00" L x 3.50" W (254.0mm x 88.9mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.99000 | $64.99 |

