
170090 | |
---|---|
DigiKey Part Number | 2267-170090-ND |
Manufacturer | |
Manufacturer Product Number | 170090 |
Description | 10" X 4.0" B543 THCK WHT FOOTPRI |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 10.00" L x 4.00" W (254.0mm x 101.6mm) White Vinyl Floor Sign |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White | |
For Use With/Related Products | General | |
Label Size | 10.00" L x 4.00" W (254.0mm x 101.6mm) | |
Material | Vinyl | |
Label Type | Floor Sign |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $129.67000 | $129.67 |