
SRN4018-330M | |
---|---|
DigiKey Part Number | SRN4018-330MTR-ND - Tape & Reel (TR) SRN4018-330MCT-ND - Cut Tape (CT) SRN4018-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4018-330M |
Description | FIXED IND 33UH 700MA 552MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 700 mA 552mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN4018-330M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 750mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 552mOhm Max | |
Q @ Freq | 11 @ 2.52MHz | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.36000 | $0.36 |
10 | $0.29500 | $2.95 |
100 | $0.24240 | $24.24 |
1,000 | $0.19935 | $199.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.18162 | $544.86 |
6,000 | $0.17127 | $1,027.62 |
9,000 | $0.16549 | $1,489.41 |
15,000 | $0.15850 | $2,377.50 |
21,000 | $0.15406 | $3,235.26 |
30,000 | $0.15000 | $4,500.00 |