
RLB0913-181K | |
---|---|
DigiKey Part Number | RLB0913-181K-ND |
Manufacturer | |
Manufacturer Product Number | RLB0913-181K |
Description | FIXED IND 180UH 750MA 580MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 µH Unshielded Drum Core, Wirewound Inductor 750 mA 580mOhm Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 180 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 690mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 580mOhm | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 2.8MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.60000 | $0.60 |
10 | $0.49000 | $4.90 |
25 | $0.45320 | $11.33 |
50 | $0.42720 | $21.36 |
200 | $0.37980 | $75.96 |
400 | $0.35810 | $143.24 |
600 | $0.34598 | $207.59 |
1,000 | $0.33131 | $331.31 |
2,600 | $0.30555 | $794.43 |