
PWR4525W25R5F | |
---|---|
DigiKey Part Number | PWR4525W25R5F-ND |
Manufacturer | |
Manufacturer Product Number | PWR4525W25R5F |
Description | RES SMD 25.5 OHM 1% 2W 4525 |
Customer Reference | |
Detailed Description | 25.5 Ohms ±1% 2W Chip Resistor 4525 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR4525W25R5F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 4525 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.449" L x 0.252" W (11.40mm x 6.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |