PM2120-221K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 448
Unit Price: $2.89000
Datasheet
PM2120 10% Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM2120-221K

DigiKey Part Number
M6199-ND
Manufacturer
Manufacturer Product Number
PM2120-221K
Description
FIXED IND 220UH 5A 52 MOHM SMD
Customer Reference
Detailed Description
220 µH Unshielded Toroidal Inductor 5 A 52mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM2120-221K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Toroidal
Material - Core
Inductance
220 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
52mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
1.201" L x 1.000" W (30.50mm x 25.40mm)
Height - Seated (Max)
0.830" (21.08mm)
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes