PM127SH-zzzz-RC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM127SH-221M-RC

DigiKey Part Number
PM127SH-221M-RC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM127SH-221M-RC
Description
FIXED IND 220UH 1.6A 400MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 1.6 A 400mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM127SH-221M-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
220 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.7A
Shielding
Shielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
24 @ 796kHz
Frequency - Self Resonant
3.4MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$0.67538$270.15
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.