
PM105SB-220M-RC | |
---|---|
DigiKey Part Number | 118-PM105SB-220M-RCTR-ND - Tape & Reel (TR) 118-PM105SB-220M-RCCT-ND - Cut Tape (CT) 118-PM105SB-220M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM105SB-220M-RC |
Description | FIXED IND 22UH 1.4A 80 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.4 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM105SB-220M-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 35 @ 2.52MHz | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.390" L x 0.390" W (9.90mm x 9.90mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.51262 | $256.31 |
1,000 | $0.48336 | $483.36 |
1,500 | $0.46705 | $700.58 |
2,500 | $0.44729 | $1,118.23 |
3,500 | $0.43474 | $1,521.59 |
5,000 | $0.42184 | $2,109.20 |
12,500 | $0.40125 | $5,015.62 |