
PM0603-56NJ-RC | |
---|---|
DigiKey Part Number | 118-PM0603-56NJ-RCTR-ND - Tape & Reel (TR) 118-PM0603-56NJ-RCCT-ND - Cut Tape (CT) 118-PM0603-56NJ-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM0603-56NJ-RC |
Description | FIXED IND 56NH 600MA 310MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Drum Core, Wirewound Inductor 600 mA 310mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM0603-56NJ-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 56 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 310mOhm | |
Q @ Freq | 35 @ 250MHz | |
Frequency - Self Resonant | 1.9GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 200 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.065" L x 0.041" W (1.65mm x 1.05mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.12707 | $381.21 |
6,000 | $0.11983 | $718.98 |
9,000 | $0.11578 | $1,042.02 |
15,000 | $0.11089 | $1,663.35 |
21,000 | $0.10778 | $2,263.38 |
30,000 | $0.10458 | $3,137.40 |
75,000 | $0.10087 | $7,565.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
10 | $0.20600 | $2.06 |
100 | $0.16960 | $16.96 |
1,000 | $0.13949 | $139.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
10 | $0.24200 | $2.42 |
25 | $0.21880 | $5.47 |
50 | $0.20280 | $10.14 |
100 | $0.18800 | $18.80 |
250 | $0.17000 | $42.50 |
500 | $0.15750 | $78.75 |
1,000 | $0.14589 | $145.89 |