


PEC11L-4020F-N0020 | |
|---|---|
DigiKey Part Number | PEC11L-4020F-N0020-ND |
Manufacturer | |
Manufacturer Product Number | PEC11L-4020F-N0020 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 20 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 20 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.34000 | $2.34 |
| 10 | $1.96800 | $19.68 |
| 25 | $1.83680 | $45.92 |
| 75 | $1.68973 | $126.73 |
| 150 | $1.60247 | $240.37 |
| 300 | $1.51940 | $455.82 |
| 525 | $1.45528 | $764.02 |
| 1,050 | $1.37938 | $1,448.35 |
| 5,025 | $1.22166 | $6,138.84 |

