


MF-SM013/250V-2 | |
|---|---|
DigiKey Part Number | MF-SM013/250V-2TR-ND - Tape & Reel (TR) MF-SM013/250V-2CT-ND - Cut Tape (CT) MF-SM013/250V-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-SM013/250V-2 |
Description | PTC RESET FUSE 60V 130MA 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 130 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MF-SM013/250V-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V (250V Int) | |
Current - Hold (Ih) (Max) | 130 mA | |
Current - Max | 3 A | |
Resistance - Initial (Ri) (Min) | 4 Ohms | |
Resistance - Post Trip (R1) (Max) | 16 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.350" L x 0.283" W (8.90mm x 7.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.402" (10.20mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.95000 | $0.95 |
| 5 | $0.78400 | $3.92 |
| 10 | $0.72400 | $7.24 |
| 50 | $0.60080 | $30.04 |
| 100 | $0.55440 | $55.44 |
| 250 | $0.49832 | $124.58 |
| 500 | $0.45958 | $229.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.42369 | $423.69 |
| 2,000 | $0.39042 | $780.84 |
| 3,000 | $0.37209 | $1,116.27 |
| 5,000 | $0.35012 | $1,750.60 |
| 7,000 | $0.33629 | $2,354.03 |
| 10,000 | $0.32521 | $3,252.10 |











