


MF-SD013/250-2 | |
|---|---|
DigiKey Part Number | MF-SD013/250-2TR-ND - Tape & Reel (TR) MF-SD013/250-2CT-ND - Cut Tape (CT) MF-SD013/250-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-SD013/250-2 |
Description | PTC RESET FUSE 60V 130MA 4SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 130 mA Ih Surface Mount 4-SMD Cube |
Datasheet | Datasheet |
EDA/CAD Models | MF-SD013/250-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V (250V Int) | |
Current - Hold (Ih) (Max) | 130 mA | |
Current - Trip (It) | 260 mA | |
Current - Max | 3 A | |
Time to Trip | 2.5 s | |
Resistance - Initial (Ri) (Min) | 2 Ohms | |
Resistance - Post Trip (R1) (Max) | 10 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Cube | |
Size / Dimension | 0.350" L x 0.283" W (8.90mm x 7.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.402" (10.20mm) | |
Lead Spacing | - | |
Approval Agency | UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.72000 | $1.72 |
| 5 | $1.42200 | $7.11 |
| 10 | $1.31200 | $13.12 |
| 50 | $1.08860 | $54.43 |
| 100 | $1.00430 | $100.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $0.85423 | $341.69 |
| 800 | $0.78736 | $629.89 |
| 1,200 | $0.75054 | $900.65 |
| 2,000 | $0.70641 | $1,412.82 |
| 2,800 | $0.67864 | $1,900.19 |
| 4,000 | $0.65028 | $2,601.12 |
| 10,000 | $0.62500 | $6,250.00 |


