Similar



MF-PSMF110X-2 | |
|---|---|
DigiKey Part Number | MF-PSMF110X-2TR-ND - Tape & Reel (TR) MF-PSMF110X-2CT-ND - Cut Tape (CT) MF-PSMF110X-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MF-PSMF110X-2 |
Description | PTC RESET FUSE 6V 1.1A 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.1 A Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | MF-PSMF110X-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 40 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 60 mOhms | |
Resistance - Post Trip (R1) (Max) | 210 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), Concave | |
Size / Dimension | 0.085" L x 0.053" W (2.15mm x 1.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.36000 | $0.36 |
| 5 | $0.29800 | $1.49 |
| 10 | $0.27600 | $2.76 |
| 50 | $0.22880 | $11.44 |
| 100 | $0.21110 | $21.11 |
| 250 | $0.18976 | $47.44 |
| 500 | $0.17508 | $87.54 |
| 1,000 | $0.16147 | $161.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14193 | $425.79 |
| 6,000 | $0.13076 | $784.56 |
| 9,000 | $0.12461 | $1,121.49 |
| 15,000 | $0.11722 | $1,758.30 |
| 21,000 | $0.11258 | $2,364.18 |
| 30,000 | $0.11250 | $3,375.00 |






