


CSS4J-4026K-5L00FE | |
|---|---|
DigiKey Part Number | 118-CSS4J-4026K-5L00FETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSS4J-4026K-5L00FE |
Description | RES 0.005 OHM 1% 3W 4026 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS4J-4026K-5L00FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.397" L x 0.260" W (10.06mm x 6.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Number of Terminations | 4 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $0.87048 | $348.19 |
| 800 | $0.80398 | $643.18 |
| 1,200 | $0.76982 | $923.78 |
| 2,000 | $0.73119 | $1,462.38 |
| 2,800 | $0.70816 | $1,982.85 |
| 4,000 | $0.68567 | $2,742.68 |
| 4,800 | $0.67488 | $3,239.42 |
| 9,600 | $0.63786 | $6,123.46 |
| 10,000 | $0.63586 | $6,358.60 |

