CRXXXX-XX-XXXXXLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0603-FY-3300ELF

DigiKey Part Number
118-CRT0603-FY-3300ELFTR-ND - Tape & Reel (TR)
118-CRT0603-FY-3300ELFCT-ND - Cut Tape (CT)
118-CRT0603-FY-3300ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0603-FY-3300ELF
Description
RES SMD 330 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0603-FY-3300ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
In-Stock: 13,832
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.08400$0.84
100$0.04770$4.77
1,000$0.02730$27.30
2,500$0.02717$67.92
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01662$83.10
Manufacturers Standard Package