
CRM2512-JW-510ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512-JW-510ELFTR-ND - Tape & Reel (TR) 118-CRM2512-JW-510ELFCT-ND - Cut Tape (CT) 118-CRM2512-JW-510ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-JW-510ELF |
Description | RES SMD 51 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-JW-510ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.28000 | $2.80 |
| 25 | $0.23720 | $5.93 |
| 50 | $0.21040 | $10.52 |
| 100 | $0.18750 | $18.75 |
| 250 | $0.16252 | $40.63 |
| 500 | $0.14686 | $73.43 |
| 1,000 | $0.13354 | $133.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11260 | $450.40 |
| 8,000 | $0.10443 | $835.44 |
| 12,000 | $0.10023 | $1,202.76 |
| 20,000 | $0.09548 | $1,909.60 |
| 28,000 | $0.09265 | $2,594.20 |
| 40,000 | $0.08989 | $3,595.60 |
| 48,000 | $0.08856 | $4,250.88 |
| 96,000 | $0.08500 | $8,160.00 |

