Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

CRL1206-FW-2R40ELF | |
|---|---|
DigiKey Part Number | 118-CRL1206-FW-2R40ELFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRL1206-FW-2R40ELF |
Description | RES 2.4 OHM 1% 1/2W 1206 |
Customer Reference | |
Detailed Description | 2.4 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL1206-FW-2R40ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |








