
CRA2512-JZ-R070ELF | |
|---|---|
DigiKey Part Number | 118-CRA2512-JZ-R070ELFTR-ND - Tape & Reel (TR) 118-CRA2512-JZ-R070ELFCT-ND - Cut Tape (CT) 118-CRA2512-JZ-R070ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRA2512-JZ-R070ELF |
Description | RES 0.07 OHM 5% 3W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 70 mOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRA2512-JZ-R070ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.254" L x 0.132" W (6.45mm x 3.35mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.67400 | $6.74 |
| 25 | $0.57640 | $14.41 |
| 50 | $0.51520 | $25.76 |
| 100 | $0.46300 | $46.30 |
| 250 | $0.40588 | $101.47 |
| 500 | $0.37012 | $185.06 |
| 1,000 | $0.33971 | $339.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.29192 | $1,167.68 |
| 8,000 | $0.27328 | $2,186.24 |
| 12,000 | $0.26371 | $3,164.52 |
| 20,000 | $0.25288 | $5,057.60 |
| 28,000 | $0.24643 | $6,900.04 |
| 40,000 | $0.24500 | $9,800.00 |

