
CHF2010CNP500LX | |
|---|---|
DigiKey Part Number | CHF2010CNP500LX-ND |
Manufacturer | |
Manufacturer Product Number | CHF2010CNP500LX |
Description | RES SMD 50 OHM 5% 10W 2010 |
Customer Reference | |
Detailed Description | 50 Ohms ±5% 10W Chip Resistor 2010 (5025 Metric) RF, High Frequency Thick Film |
EDA/CAD Models | CHF2010CNP500LX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | RF, High Frequency | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.209" L x 0.106" W (5.30mm x 2.70mm) | |
Height - Seated (Max) | 0.039" (0.99mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |

