Similar
Similar
Similar
Similar

CDDFN2-T24C | |
|---|---|
DigiKey Part Number | CDDFN2-T24CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDDFN2-T24C |
Description | TVS DIODE 24VWM 47VC 2DFN |
Customer Reference | |
Detailed Description | 47V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | CDDFN2-T24C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 25V | |
Voltage - Clamping (Max) @ Ipp | 47V | |
Current - Peak Pulse (10/1000µs) | 1A (8/20µs) | |
Power - Peak Pulse | 47W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-UFDFN | |
Supplier Device Package | ||
Base Product Number |





