CD214C-R3400 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.12770
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6,437
Unit Price: $0.46000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,171
Unit Price: $0.44000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.16867
Datasheet

Similar


Diodes Incorporated
In Stock: 8,152
Unit Price: $0.74000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,057
Unit Price: $0.60000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.17051
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.16415
Datasheet

Similar


onsemi
In Stock: 13,692
Unit Price: $0.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 42,679
Unit Price: $0.36000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,978
Unit Price: $0.47000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.13001
Datasheet
Diode 400 V 3A Surface Mount SMC (DO-214AB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214C-R3400

DigiKey Part Number
CD214C-R3400-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214C-R3400
Description
DIODE STANDARD 400V 3A SMC
Customer Reference
Detailed Description
Diode 400 V 3A Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214C-R3400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMC (DO-214AB)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable