
BN-LG10Y8R0MYB | |
---|---|
DigiKey Part Number | 118-BN-LG10Y8R0MYB-ND |
Manufacturer | |
Manufacturer Product Number | BN-LG10Y8R0MYB |
Description | THERMISTOR NTC ICL 10MM 8 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 8 Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 8 | |
Resistance Tolerance | ±20% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 170°C | |
Power - Max | 2.3 W | |
Length - Lead Wire | 0.94" (24.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
5 | $0.41600 | $2.08 |
10 | $0.39400 | $3.94 |
25 | $0.36800 | $9.20 |
50 | $0.35000 | $17.50 |
100 | $0.33370 | $33.37 |
500 | $0.30072 | $150.36 |
2,500 | $0.27388 | $684.70 |
5,000 | $0.26389 | $1,319.45 |