AV_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AV14K1206201NIR1

DigiKey Part Number
118-AV14K1206201NIR1TR-ND - Tape & Reel (TR)
118-AV14K1206201NIR1CT-ND - Cut Tape (CT)
118-AV14K1206201NIR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AV14K1206201NIR1
Description
VARISTOR 24V 200A 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
16 V
Varistor Voltage (Min)
21.6 V
Varistor Voltage (Typ)
24 V
Varistor Voltage (Max)
26.4 V
Current - Surge
200 A
Energy
0.6J
Number of Circuits
1
Capacitance @ Frequency
1000 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
In-Stock: 8,708
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.63000$0.63
10$0.37700$3.77
25$0.30960$7.74
100$0.23400$23.40
250$0.19676$49.19
500$0.17386$86.93
1,000$0.15465$154.65
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.11944$298.60
5,000$0.10784$539.20
7,500$0.10196$764.70
12,500$0.09536$1,192.00
17,500$0.09146$1,600.55
25,000$0.08768$2,192.00
62,500$0.07940$4,962.50
125,000$0.07912$9,890.00
Manufacturers Standard Package