
AMS22U5A1BHARL322 | |
---|---|
DigiKey Part Number | AMS22U5A1BHARL322-ND |
Manufacturer | |
Manufacturer Product Number | AMS22U5A1BHARL322 |
Description | SENSOR ROTARY 220DEG SOLDER LUG |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Round Shaft Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | AMS22U5A1BHARL322 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Verified | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 10° ~ 220°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Round Shaft | |
Linearity | ±0.5% | |
Resistance Tolerance | - | |
Voltage - Supply | 5V | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module, Round Shaft | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.25000 | $47.25 |
5 | $42.65400 | $213.27 |
10 | $41.00900 | $410.09 |
25 | $39.09280 | $977.32 |
50 | $37.81660 | $1,890.83 |
100 | $36.67160 | $3,667.16 |