
4308R-101-330 | |
---|---|
DigiKey Part Number | 4308R-1-330-ND |
Manufacturer | |
Manufacturer Product Number | 4308R-101-330 |
Description | RES ARRAY 7 RES 33 OHM 8SIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 33 Ohm ±1Ohm 200mW Power Per Element Bussed 7 Resistor Network/Array ±250ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4308R-101-330 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 33 | |
Tolerance | ±1Ohm | |
Number of Resistors | 7 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 200mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Supplier Device Package | 8-SIP | |
Size / Dimension | 0.784" L x 0.085" W (19.91mm x 2.16mm) | |
Height - Seated (Max) | 0.195" (4.95mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.48975 | $2,979.50 |