Resistive Sensor Linear Position Round Shaft Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Resistive Sensor Linear Position Round Shaft Wire Leads
Bourns® Sensor Capabilities

3048L-4-103

DigiKey Part Number
3048L-4-103-ND
Manufacturer
Manufacturer Product Number
3048L-4-103
Description
SENSOR LINEAR 10.16MM WIRE LEADS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Resistive Sensor Linear Position Round Shaft Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
3048L-4-103 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 10.16mm (0 ~ 0.40")
Output
Resistive
Output Signal
-
Actuator Type
Round Shaft
Linearity
±5%
Resistance
10 kOhms
Resistance Tolerance
±20%
Voltage - Supply
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Operating Temperature
-55°C ~ 125°C
Package / Case
Module, Wire Leads, Threaded
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
50$32.45660$1,622.83
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.