Gas Discharge Tube 145 V 10000A (10kA) ±30% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2045-14-BLF

DigiKey Part Number
118-2045-14-BLF-ND
Manufacturer
Manufacturer Product Number
2045-14-BLF
Description
GDT 145V 10KA 2 POLE TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 145 V 10000A (10kA) ±30% 2 Pole Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2045-14-BLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
145 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±30%
Number of Poles
2
Fail Short
No
Mounting Type
Through Hole
Package / Case
Axial Cylinder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 992
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.89000$0.89
5$0.73400$3.67
10$0.67800$6.78
50$0.56260$28.13
100$0.51910$51.91
250$0.46660$116.65
500$0.43030$215.15
1,000$0.39672$396.72
5,000$0.32786$1,639.30
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.