


2039-110-SM-RPLF | |
|---|---|
DigiKey Part Number | 2039-110-SM-RPLFTR-ND - Tape & Reel (TR) 2039-110-SM-RPLFCT-ND - Cut Tape (CT) 2039-110-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2039-110-SM-RPLF |
Description | GDT 1100V 2.5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1100 V 2500A (2.5kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2039-110-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1100 V | |
Impulse Discharge Current (8/20µs) | 2500A (2.5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.35000 | $1.35 |
| 5 | $1.12200 | $5.61 |
| 10 | $1.03400 | $10.34 |
| 50 | $0.85820 | $42.91 |
| 100 | $0.79180 | $79.18 |
| 250 | $0.71168 | $177.92 |
| 500 | $0.65622 | $328.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.57657 | $864.86 |
| 3,000 | $0.53100 | $1,593.00 |
| 4,500 | $0.50588 | $2,276.46 |
| 7,500 | $0.48125 | $3,609.38 |

