00113125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00113125

DigiKey Part Number
1757-00113125-ND
Manufacturer
Manufacturer Product Number
00113125
Description
BOX ALUM GRAY 6.26"L X 3.39"W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray Hinged Door, Lid 6.260" L x 3.386" W (159.00mm x 86.00mm) X 2.362" (60.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
6.260" L x 3.386" W (159.00mm x 86.00mm)
Height
2.362" (60.00mm)
Area (L x W)
21.4in² (138cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
0.335" (8.50mm)
Features
-
Ratings
Material Flammability Rating
-
In-Stock: 1
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$48.99000$48.99
5$41.88000$209.40
10$39.14300$391.43
25$35.79920$894.98
50$35.35000$1,767.50
Manufacturers Standard Package