
SZ4-10.00-F5PRD54-6 | |
---|---|
DigiKey Part Number | 492-SZ4-10.00-F5PRD54-6-ND |
Manufacturer | |
Manufacturer Product Number | SZ4-10.00-F5PRD54-6 |
Description | LIGHT PIPE FLEXIBLE 10" 5.08MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red Flexible 10" (254mm) Board/Panel Mount, Press Fit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Red | |
Configuration | Single | |
Type | Flexible 10" (254mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 5.08mm |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $2.62170 | $262.17 |