
SZ2-10.00-O170-F4PD-6 | |
---|---|
DigiKey Part Number | 492-SZ2-10.00-O170-F4PD-6-ND |
Manufacturer | |
Manufacturer Product Number | SZ2-10.00-O170-F4PD-6 |
Description | LIGHT PIPE FLEXIBLE 10" 4.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Diffused Flexible 10" (254mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Diffused | |
Configuration | Single | |
Type | Flexible 10" (254mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 4.20mm |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $4.07460 | $407.46 |