
PM7-C2031-20.00 | |
---|---|
DigiKey Part Number | 492-PM7-C2031-20.00-ND |
Manufacturer | |
Manufacturer Product Number | PM7-C2031-20.00 |
Description | FLEX LIGHT PIPE INDICATOR 20" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 20" (508mm) - Fiber Optic Board/Panel Mount, Press Fit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 20" (508mm) - Fiber Optic | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 6.9mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $6.49860 | $649.86 |