
PM5GDLW14.0 | |
---|---|
DigiKey Part Number | PM5GDLW14.0-ND |
Manufacturer | |
Manufacturer Product Number | PM5GDLW14.0 |
Description | LED PANEL INDICATOR GRN 2.1V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 45° 2.1V 7mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | PM5GDLW14.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V | |
Current | 7mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1mcd | |
Wavelength - Peak | 555nm | |
Viewing Angle | 45° | |
Termination Style | Wire Leads - 14" (355.60mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $1.70550 | $170.55 |