
MPC8-2RD12V | |
|---|---|
DigiKey Part Number | MPC8-2RD12V-ND |
Manufacturer | |
Manufacturer Product Number | MPC8-2RD12V |
Description | PNL IND RED DIFF QUICK CONNECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Panel Indicator Red Diffused 45° 12V Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | MPC8-2RD12V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | - | |
Voltage | 12V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 310mcd | |
Wavelength - Peak | 625nm | |
Viewing Angle | 45° | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP54 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.64000 | $9.64 |
| 10 | $7.39100 | $73.91 |
| 100 | $6.07520 | $607.52 |
| 500 | $5.50246 | $2,751.23 |
| 1,000 | $5.31658 | $5,316.58 |

