cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC6-1WD220V

DigiKey Part Number
MPC6-1WD220V-ND
Manufacturer
Manufacturer Product Number
MPC6-1WD220V
Description
PNL MNT 220V WHITE 3MM
Customer Reference
Detailed Description
Panel Indicator White Diffused 45° 220V Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Obsolete
Type
-
Lamp Color
White
Lens Color
-
Lens Transparency
Diffused
Ratings
-
Voltage
220V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.23" (5.84mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
70mcd
Wavelength - Peak
-
Viewing Angle
45°
Termination Style
Solder Lug
Ingress Protection
IP54
Features
-
Obsolete
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.