
MLPS-RTB-3-1005-00-0550-0000-D-8 | |
---|---|
DigiKey Part Number | 492-MLPS-RTB-3-1005-00-0550-0000-D-8-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-RTB-3-1005-00-0550-0000-D-8 |
Description | MODULAR LIGHT PIPE SYSTEM, RAILS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 10 High x 5 Wide Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | 10 High x 5 Wide | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $57.46000 | $574.60 |