
MLPS-RT-3-0708-00-0550-0000-F | |
---|---|
DigiKey Part Number | 492-MLPS-RT-3-0708-00-0550-0000-F-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-RT-3-0708-00-0550-0000-F |
Description | MODULAR LIGHT PIPE SYSTEM, RAILS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 7 High x 8 Wide Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | 7 High x 8 Wide | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3.00mm |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $57.91000 | $579.10 |