LPV2-0750D-xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPV2-0750D-G850

DigiKey Part Number
492-LPV2-0750D-G850-ND
Manufacturer
Manufacturer Product Number
LPV2-0750D-G850
Description
GREEN/520NM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Green Rigid Board Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Tray
Part Status
Active
Color
Green
Configuration
Single
Type
Rigid
Mounting Type
Board Mount, Press Fit
Lens Style
Round with Domed Top
Lens Size
2.00mm
Base Product Number
In-Stock: 78
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$5.33000$5.33
10$3.97500$39.75
100$3.17840$317.84
500$2.83018$1,415.09
1,000$2.71697$2,716.97
2,000$2.62124$5,242.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.