
H485CYGGGDL | |
|---|---|
DigiKey Part Number | H485CYGGGDL-ND |
Manufacturer | |
Manufacturer Product Number | H485CYGGGDL |
Description | LED CBI 1.8MM QUAD GRN/YL RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 3), Yellow (x 1) Diffused 2.1V Green, 2V Yellow 2mA Green, 2mA Yellow Round with Domed Top 1.80mm Dia |
Datasheet | Datasheet |
EDA/CAD Models | H485CYGGGDL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green (x 3), Yellow (x 1) | |
Wavelength - Peak | 568nm, 590nm | |
Configuration | 4 High | |
Current | 2mA Green, 2mA Yellow | |
Millicandela Rating | 2mcd Green, 1mcd Yellow | |
Viewing Angle | 50° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage Rating | 2.1V Green, 2V Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.06740 | $106.74 |

