
H485CRRRGD-RP | |
|---|---|
DigiKey Part Number | H485CRRRGD-RP-ND |
Manufacturer | |
Manufacturer Product Number | H485CRRRGD-RP |
Description | LED CBI 1.8MM QUAD GRN/RED RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 1), Red (x 3) Diffused 2.2V Green, 2.3V Red 150mA Green, 150mA Red Round with Domed Top 1.80mm Dia |
Datasheet | Datasheet |
EDA/CAD Models | H485CRRRGD-RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green (x 1), Red (x 3) | |
Wavelength - Peak | 565nm, 655nm | |
Configuration | 4 High | |
Current | 150mA Green, 150mA Red | |
Millicandela Rating | 5mcd Green, 1mcd Red | |
Viewing Angle | 70° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage Rating | 2.2V Green, 2.3V Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.04500 | $104.50 |

